


5922828313F | |
|---|---|
DigiKey Part Number | 350-4309-2-ND - Tape & Reel (TR) 350-4309-1-ND - Cut Tape (CT) 350-4309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5922828313F |
Description | LED CBI 3MM BI-LVL WHITE SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High White (x 2) 3.1V 20mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | White (x 2) | |
Wavelength - Peak | - | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 34mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 3.1V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | Fr.2.21577 | Fr.664.73 |
| 600 | Fr.2.11837 | Fr.1,271.02 |
| 900 | Fr.2.06971 | Fr.1,862.74 |
| 1,500 | Fr.2.01593 | Fr.3,023.89 |
| 2,100 | Fr.1.98455 | Fr.4,167.56 |
| 3,000 | Fr.1.97300 | Fr.5,919.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.56000 | Fr.4.56 |
| 10 | Fr.3.41000 | Fr.34.10 |
| 100 | Fr.2.73300 | Fr.273.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.46000 | Fr.4.46 |
| 10 | Fr.3.10900 | Fr.31.09 |
| 100 | Fr.2.41580 | Fr.241.58 |
| Unit Price without VAT: | Fr.4.46000 |
|---|---|
| Unit Price with VAT: | Fr.4.82126 |

