597-6602-107F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597-6602-107F

DigiKey Part Number
350-597-6602-107FTR-ND - Tape & Reel (TR)
350-597-6602-107FCT-ND - Cut Tape (CT)
350-597-6602-107FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
597-6602-107F
Description
LED BLUE 1206 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 469nm LED Indication - Discrete 3.2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.20mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.73mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 352
Factory Stock: 48,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.50000Fr.0.50
10Fr.0.35000Fr.3.50
100Fr.0.25340Fr.25.34
500Fr.0.21014Fr.105.07
1,000Fr.0.19594Fr.195.94
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.18753Fr.375.06
4,000Fr.0.17708Fr.708.32
6,000Fr.0.17171Fr.1,030.26
10,000Fr.0.16565Fr.1,656.50
14,000Fr.0.16205Fr.2,268.70
20,000Fr.0.15853Fr.3,170.60
50,000Fr.0.15078Fr.7,539.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.50000
Unit Price with VAT:Fr.0.54050