
5973401207NF | |
|---|---|
DigiKey Part Number | 350-5973401207NFTR-ND - Tape & Reel (TR) 350-5973401207NFCT-ND - Cut Tape (CT) 350-5973401207NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973401207NF |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 591nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.70mm W |
Lens Style Round with Flat Top | Height (Max) 2.11mm |
Lens Size 2.39mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.76000 | Fr.0.76 |
| 10 | Fr.0.52700 | Fr.5.27 |
| 100 | Fr.0.38760 | Fr.38.76 |
| 500 | Fr.0.32572 | Fr.162.86 |
| 1,000 | Fr.0.30545 | Fr.305.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.28269 | Fr.565.38 |
| 4,000 | Fr.0.26838 | Fr.1,073.52 |
| 6,000 | Fr.0.26105 | Fr.1,566.30 |
| 10,000 | Fr.0.25277 | Fr.2,527.70 |
| 14,000 | Fr.0.24785 | Fr.3,469.90 |
| 20,000 | Fr.0.24305 | Fr.4,861.00 |
| Unit Price without VAT: | Fr.0.76000 |
|---|---|
| Unit Price with VAT: | Fr.0.82156 |

