
5973505507F | |
---|---|
DigiKey Part Number | 350-4379-2-ND - Tape & Reel (TR) 350-4379-1-ND - Cut Tape (CT) 350-4379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973505507F |
Description | LED YLW-GRN 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 571nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.68mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.28000 | Fr.0.28 |
10 | Fr.0.19400 | Fr.1.94 |
100 | Fr.0.13700 | Fr.13.70 |
500 | Fr.0.11144 | Fr.55.72 |
1,000 | Fr.0.10299 | Fr.102.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.09394 | Fr.281.82 |
6,000 | Fr.0.08828 | Fr.529.68 |
9,000 | Fr.0.08536 | Fr.768.24 |
15,000 | Fr.0.08208 | Fr.1,231.20 |
21,000 | Fr.0.08012 | Fr.1,682.52 |
30,000 | Fr.0.07821 | Fr.2,346.30 |
75,000 | Fr.0.07400 | Fr.5,550.00 |
Unit Price without VAT: | Fr.0.28000 |
---|---|
Unit Price with VAT: | Fr.0.30268 |