
5973506507F | |
---|---|
DigiKey Part Number | 350-4372-2-ND - Tape & Reel (TR) 350-4372-1-ND - Cut Tape (CT) 350-4372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973506507F |
Description | LED YELLOW/GREEN 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 571nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.24mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.41000 | Fr.0.41 |
10 | Fr.0.27900 | Fr.2.79 |
100 | Fr.0.20020 | Fr.20.02 |
500 | Fr.0.16474 | Fr.82.37 |
1,000 | Fr.0.15307 | Fr.153.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.14603 | Fr.292.06 |
4,000 | Fr.0.13744 | Fr.549.76 |
6,000 | Fr.0.13303 | Fr.798.18 |
10,000 | Fr.0.12805 | Fr.1,280.50 |
14,000 | Fr.0.12509 | Fr.1,751.26 |
20,000 | Fr.0.12220 | Fr.2,444.00 |
50,000 | Fr.0.11582 | Fr.5,791.00 |
Unit Price without VAT: | Fr.0.41000 |
---|---|
Unit Price with VAT: | Fr.0.44321 |