597 Series  0404(1010 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5977707507F

DigiKey Part Number
350-3236-2-ND - Tape & Reel (TR)
350-3236-1-ND - Cut Tape (CT)
350-3236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5977707507F
Description
LED GREEN/RED DIFFUSED 0404 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green, Red 572nm Green, 620nm Red LED Indication - Discrete 2.2V Green, 2.1V Red 0404 (1010 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2.2V Green, 2.1V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
128°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0404 (1010 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 1.00mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 446
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.74000Fr.0.74
10Fr.0.51200Fr.5.12
100Fr.0.37660Fr.37.66
500Fr.0.31630Fr.158.15
1,000Fr.0.29656Fr.296.56
2,000Fr.0.27979Fr.559.58
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.26670Fr.1,333.50
10,000Fr.0.25506Fr.2,550.60
15,000Fr.0.24910Fr.3,736.50
25,000Fr.0.24237Fr.6,059.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.74000
Unit Price with VAT:Fr.0.79994