
5976001607F | |
|---|---|
DigiKey Part Number | 350-2312-2-ND - Tape & Reel (TR) 350-2312-1-ND - Cut Tape (CT) 350-2312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5976001607F |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5976001607F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.63000 | Fr.0.63 |
| 10 | Fr.0.43700 | Fr.4.37 |
| 100 | Fr.0.31910 | Fr.31.91 |
| 500 | Fr.0.26660 | Fr.133.30 |
| 1,000 | Fr.0.24937 | Fr.249.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.23178 | Fr.695.34 |
| 6,000 | Fr.0.22029 | Fr.1,321.74 |
| 9,000 | Fr.0.21441 | Fr.1,929.69 |
| 15,000 | Fr.0.20776 | Fr.3,116.40 |
| 21,000 | Fr.0.20381 | Fr.4,280.01 |
| 30,000 | Fr.0.19996 | Fr.5,998.80 |
| Unit Price without VAT: | Fr.0.63000 |
|---|---|
| Unit Price with VAT: | Fr.0.68103 |




