microLED, Clear, Round w/Flat Top, 1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5976201607F

DigiKey Part Number
350-2311-2-ND - Tape & Reel (TR)
350-2311-1-ND - Cut Tape (CT)
350-2311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5976201607F
Description
LED ORANGE CLEAR 1206 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5976201607F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
611nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,452
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.63000Fr.0.63
10Fr.0.43700Fr.4.37
100Fr.0.31910Fr.31.91
500Fr.0.26660Fr.133.30
1,000Fr.0.24937Fr.249.37
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.23178Fr.695.34
6,000Fr.0.22029Fr.1,321.74
9,000Fr.0.21441Fr.1,929.69
15,000Fr.0.20776Fr.3,116.40
21,000Fr.0.20381Fr.4,280.01
30,000Fr.0.19996Fr.5,998.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.63000
Unit Price with VAT:Fr.0.68103