Similar

Category | Lens Size 1.65mm x 1.27mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 2.1V Yellow |
Series | Current - Test 20mA Red, 20mA Yellow |
Packaging Strip | Viewing Angle 170° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 630nm Red, 585nm Yellow |
Lens Color Colorless | Package / Case 4-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.05mm L x 2.62mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.47mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APB3025EYC-F01 | Kingbright | 24,023 | 754-1848-1-ND | Fr.0.30000 | Similar |


