
5988660207F | |
|---|---|
DigiKey Part Number | 350-2085-2-ND - Tape & Reel (TR) 350-2085-1-ND - Cut Tape (CT) 350-2085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988660207F |
Description | LED RED/YELLOW CLEAR 1210 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 640nm Red, 590nm Yellow LED Indication - Discrete 2.2V Red, 2V Yellow 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988660207F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 2V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 |
| 10 | Fr.0.23900 | Fr.2.39 |
| 100 | Fr.0.17090 | Fr.17.09 |
| 500 | Fr.0.13992 | Fr.69.96 |
| 1,000 | Fr.0.12974 | Fr.129.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.11893 | Fr.356.79 |
| 6,000 | Fr.0.11210 | Fr.672.60 |
| 9,000 | Fr.0.10859 | Fr.977.31 |
| 15,000 | Fr.0.10463 | Fr.1,569.45 |
| 21,000 | Fr.0.10228 | Fr.2,147.88 |
| 30,000 | Fr.0.09998 | Fr.2,999.40 |
| 75,000 | Fr.0.09491 | Fr.7,118.25 |
| Unit Price without VAT: | Fr.0.35000 |
|---|---|
| Unit Price with VAT: | Fr.0.37835 |


