Similar

| 5988A80107F | |
|---|---|
| DigiKey Part Number | 350-4451-2-ND - Tape & Reel (TR) 350-4451-1-ND - Cut Tape (CT) 350-4451-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 5988A80107F | 
| Description | LED GREEN 527NM 0402 SMD | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Green 528nm LED Indication - Discrete 2.5V 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| Configuration | - | |
| Lens Color | - | |
| Lens Transparency | - | |
| Millicandela Rating | ||
| Lens Style | Rectangle with Flat Top | |
| Lens Size | 1.00mm x 0.50mm | |
| Voltage - Forward (Vf) (Typ) | 2.5V | |
| Current - Test | 5mA | |
| Viewing Angle | - | |
| Mounting Type | ||
| Wavelength - Dominant | ||
| Wavelength - Peak | - | |
| Features | - | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 1.00mm L x 0.50mm W | |
| Height (Max) | 0.60mm | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 | 
| 10 | Fr.0.16600 | Fr.1.66 | 
| 100 | Fr.0.11670 | Fr.11.67 | 
| 500 | Fr.0.09444 | Fr.47.22 | 
| 1,000 | Fr.0.08710 | Fr.87.10 | 
| 2,000 | Fr.0.08083 | Fr.161.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6,000 | Fr.0.07421 | Fr.445.26 | 
| 12,000 | Fr.0.07001 | Fr.840.12 | 
| 18,000 | Fr.0.06785 | Fr.1,221.30 | 
| 30,000 | Fr.0.06542 | Fr.1,962.60 | 
| 42,000 | Fr.0.06397 | Fr.2,686.74 | 
| 60,000 | Fr.0.06256 | Fr.3,753.60 | 
| Unit Price without VAT: | Fr.0.24000 | 
|---|---|
| Unit Price with VAT: | Fr.0.25944 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland