
5988C40107F | |
|---|---|
DigiKey Part Number | 350-4461-2-ND - Tape & Reel (TR) 350-4461-1-ND - Cut Tape (CT) 350-4461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988C40107F |
Description | LED YELLOW 590NM 2MINIPLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.8V 2-Mini PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 5988C40107F Models |
Category | Current - Test 5mA |
Mfr | Mounting Type |
Series | Wavelength - Dominant |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2-Mini PLCC |
Part Status Active | Supplier Device Package |
Color | Size / Dimension 2.20mm L x 1.40mm W |
Millicandela Rating | Height (Max) 1.35mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.20800 | Fr.2.08 |
| 100 | Fr.0.14790 | Fr.14.79 |
| 500 | Fr.0.12054 | Fr.60.27 |
| 1,000 | Fr.0.11151 | Fr.111.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.09794 | Fr.293.82 |
| 6,000 | Fr.0.09211 | Fr.552.66 |
| 9,000 | Fr.0.08912 | Fr.802.08 |
| 15,000 | Fr.0.08574 | Fr.1,286.10 |
| 21,000 | Fr.0.08373 | Fr.1,758.33 |
| 30,000 | Fr.0.08177 | Fr.2,453.10 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |



