New at DigiKey
CG1090LTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG10600LTR

DigiKey Part Number
18-CG10600LTR-ND - Tape & Reel (TR)
18-CG10600LTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CG10600LTR
Description
CG10 SERIES GAS DISCHARGE TUBES
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 20000A (20kA) 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
600 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.2.87000Fr.2.87
5Fr.2.38000Fr.11.90
10Fr.2.19700Fr.21.97
50Fr.1.82240Fr.91.12
100Fr.1.68100Fr.168.10
250Fr.1.51004Fr.377.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
800Fr.1.18480Fr.947.84
1,600Fr.1.12600Fr.1,801.60
Manufacturers Standard Package
Unit Price without VAT:Fr.2.87000
Unit Price with VAT:Fr.3.10247