


HCTC-1-4.8 | |
|---|---|
DigiKey Part Number | 595-HCTC-1-4.8-ND |
Manufacturer | |
Manufacturer Product Number | HCTC-1-4.8 |
Description | CMC 1MH 4.8A 2LN TH |
Customer Reference | |
Detailed Description | 1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 4.8A DCR 22mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HCTC-1-4.8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 1 kHz | |
Current Rating (Max) | 4.8A | |
DC Resistance (DCR) (Max) | 22mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.760" L x 0.455" W (19.30mm x 11.56mm) | |
Height (Max) | 0.900" (22.86mm) | |
Package / Case | Vertical, 4 PC Pin |



