6551103103F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

655-1105-103F

DigiKey Part Number
350-655-1105-103F-ND
Manufacturer
Manufacturer Product Number
655-1105-103F
Description
LED PNL IND RED WIRE LEADS
Customer Reference
Detailed Description
LED Panel Indicator Red 120V 5mA Wire Leads - 3" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Obsolete
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
AC
Voltage
120V
Current
5mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
60mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 3" (76.20mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.