Bluetooth, Cellular, Navigation 2G, 3G, 4G LTE CAT-4 (AT&T/Verizon), Bluetooth, GNSS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.85GHz Antenna Not Included, U.FL Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth, Cellular, Navigation 2G, 3G, 4G LTE CAT-4 (AT&T/Verizon), Bluetooth, GNSS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.85GHz Antenna Not Included, U.FL Through Hole
XB3-C-G4-UT-101
XB3-C-G4-UT-101

XB3-C-G4-UT-101

DigiKey Part Number
602-XB3-C-G4-UT-101-ND
Manufacturer
Manufacturer Product Number
XB3-C-G4-UT-101
Description
DIGI XBEE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Bluetooth, Cellular, Navigation 2G, 3G, 4G LTE CAT-4 (AT&T/Verizon), Bluetooth, GNSS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.85GHz Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
ADC, I2C, JTAG, SPI, UART, USB
Mfr
Antenna Type
Antenna Not Included, U.FL
Series
Utilized IC / Part
Thales PLS83-W
Packaging
Bulk
Memory Size
8MB Flash, 64kB RAM
Part Status
Active
Voltage - Supply
2.8V ~ 5.5V
RF Family/Standard
Bluetooth, Cellular, Navigation
Current - Receiving
320mA
Protocol
Current - Transmitting
890mA
Frequency
850MHz, 900MHz, 1.8GHz, 1.85GHz
Mounting Type
Through Hole
Data Rate
150Mbps
Operating Temperature
-40°C ~ 80°C
Power - Output
33dBm
Package / Case
20-DIP Module
Sensitivity
-110dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.111.13000Fr.111.13
Manufacturers Standard Package
Unit Price without VAT:Fr.111.13000
Unit Price with VAT:Fr.120.13153