

CSENSE-A700 | |
|---|---|
DigiKey Part Number | 602-1937-ND |
Manufacturer | |
Manufacturer Product Number | CSENSE-A700 |
Description | CONNECT SENSOR, HSPA +, GLOBAL |
Customer Reference | |
Detailed Description | GSM Transceiver, Gateway |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Transceiver, Gateway | |
Modulation or Protocol | GSM | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 3.3V ~ 24V |



