
480-10-230-00-001000 | |
|---|---|
DigiKey Part Number | ED1308-30-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 480-10-230-00-001000 |
Description | CONN HDR SOLDER 30POS GOLD |
Customer Reference | |
Detailed Description | 30 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 30 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.82000 | Fr.10.82 |
| 10 | Fr.9.19500 | Fr.91.95 |
| 100 | Fr.7.81620 | Fr.781.62 |
| 500 | Fr.6.97776 | Fr.3,488.88 |
| 1,000 | Fr.6.64513 | Fr.6,645.13 |
| Unit Price without VAT: | Fr.10.82000 |
|---|---|
| Unit Price with VAT: | Fr.11.69642 |






