36 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

805-43-036-10-012000

DigiKey Part Number
ED8054-36-ND
Manufacturer
DigiKey
Manufacturer Product Number
805-43-036-10-012000
Description
CONN RCPT 36POS 0.1 GOLD PCB
Customer Reference
Detailed Description
36 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.165" (4.20mm)
Connector Type
Contact Length - Post
0.125" (3.18mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
4.5A
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Number of Rows
3
Contact Shape
Circular
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Beryllium Copper
Mounting Type
Through Hole
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.8.37000Fr.8.37
10Fr.7.10700Fr.71.07
100Fr.6.04090Fr.604.09
500Fr.5.53002Fr.2,765.01
Manufacturers Standard Package
Unit Price without VAT:Fr.8.37000
Unit Price with VAT:Fr.9.04797
Alternate Length
CONN RCPT 96POS 0.1 GOLD PCB
In-Stock: 86
Unit Price: Fr.22.41000
CONN RCPT 9POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: Fr.2.49000
CONN RCPT 12POS 0.1 GOLD PCB
In-Stock: 512
Unit Price: Fr.3.17000
CONN RCPT 15POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: Fr.3.85000
CONN RCPT 18POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: Fr.4.52000