
812-22-019-30-004101 | |
|---|---|
DigiKey Part Number | ED8191-19-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 812-22-019-30-004101 |
Description | CONN SPRING PISTON 19POS SMD |
Customer Reference | |
Detailed Description | 19 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 19 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.06000 | Fr.11.06 |
| 10 | Fr.9.01100 | Fr.90.11 |
| 25 | Fr.8.30800 | Fr.207.70 |
| 50 | Fr.7.81260 | Fr.390.63 |
| 100 | Fr.7.34710 | Fr.734.71 |
| 250 | Fr.6.77436 | Fr.1,693.59 |
| 500 | Fr.6.68448 | Fr.3,342.24 |
| Unit Price without VAT: | Fr.11.06000 |
|---|---|
| Unit Price with VAT: | Fr.11.95586 |

