
DKS-HD-BORESCOPE | |
|---|---|
DigiKey Part Number | 6452-DKS-HD-BORESCOPE-ND |
Manufacturer | |
Manufacturer Product Number | DKS-HD-BORESCOPE |
Description | HIGH DEFINITION BORESCOPE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Video Inspection System 2x Digital 5" TFT LCD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey Standard | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Camera Type | - | |
Magnification Range | 2x Digital | |
Field of View | 0.80" ~ 2.40" (20.00mm ~ 60.00mm) | |
Working Distance | - | |
Illumination | LED (4) | |
Display Style | 5" TFT LCD | |
Includes | Adapters, Battery, Borescope, Cables, Camera, Case, Cleaning Kit, SD Card |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.40.40000 | Fr.40.40 |
| 5 | Fr.38.56600 | Fr.192.83 |
| 10 | Fr.37.80100 | Fr.378.01 |
| 25 | Fr.36.81480 | Fr.920.37 |
| 50 | Fr.36.08500 | Fr.1,804.25 |
| 100 | Fr.35.36980 | Fr.3,536.98 |
| Unit Price without VAT: | Fr.40.40000 |
|---|---|
| Unit Price with VAT: | Fr.43.67240 |


