
410-302 | |
|---|---|
DigiKey Part Number | 1286-1101-ND |
Manufacturer | |
Manufacturer Product Number | 410-302 |
Description | CHIPKIT WI-FIRE |
Customer Reference | |
Detailed Description | MRF24WG0MA, PIC32MZ2048ECG chipKIT™ 802.11 b/g (WiFi/WLAN/Wi-Fi 3) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Digilent, Inc. | Contents Board(s) |
Series | Utilized IC / Part MRF24WG0MA, PIC32MZ2048ECG |
Packaging Bulk | RF Type 802.11 b/g (WiFi/WLAN/Wi-Fi 3) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g (Wi-Fi, WiFi, WLAN) | Function Transceiver |







