1.5KE43A-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 9,331
Unit Price: Fr.0.45000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,352
Unit Price: Fr.0.90000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.15713
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.21312
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: Fr.0.27040
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: Fr.0.30673
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,165
Unit Price: Fr.0.45000
Datasheet

Similar


Microchip Technology
In Stock: 85
Unit Price: Fr.16.79000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,422
Unit Price: Fr.0.20000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.15713
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 23,437
Unit Price: Fr.0.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.12753
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,000
Unit Price: Fr.0.21000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 471
Unit Price: Fr.0.45000
Datasheet
31-DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE43A-T

DigiKey Part Number
1.5KE43A-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE43A-T
Description
TVS DIODE 36.8VWM 59.3VC DO201
Customer Reference
Detailed Description
59.3V Clamp 25.3A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE43A-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36.8V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.3V
Current - Peak Pulse (10/1000µs)
25.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types