
1N5254B-T | |
|---|---|
DigiKey Part Number | 1N5254BDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5254B-T |
Description | DIODE ZENER 27V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5254B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 41 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02838 | Fr.283.80 |
| 20,000 | Fr.0.02598 | Fr.519.60 |
| 30,000 | Fr.0.02475 | Fr.742.50 |
| 50,000 | Fr.0.02336 | Fr.1,168.00 |
| 70,000 | Fr.0.02253 | Fr.1,577.10 |
| 100,000 | Fr.0.02172 | Fr.2,172.00 |
| 250,000 | Fr.0.02100 | Fr.5,250.00 |
| Unit Price without VAT: | Fr.0.02838 |
|---|---|
| Unit Price with VAT: | Fr.0.03068 |

