
1N5406G_HF | |
|---|---|
DigiKey Part Number | 31-1N5406G_HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5406G_HF |
Description | DIODE STANDARD 600V 3A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201AD |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-201AD |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5406G-T | Diodes Incorporated | 1,316 | 31-1N5406G-TCT-ND | Fr.0.51000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | Fr.0.09276 | Fr.111.31 |
| 2,400 | Fr.0.08340 | Fr.200.16 |
| 3,600 | Fr.0.07863 | Fr.283.07 |
| 6,000 | Fr.0.07327 | Fr.439.62 |
| 8,400 | Fr.0.07009 | Fr.588.76 |
| 12,000 | Fr.0.06718 | Fr.806.16 |
| Unit Price without VAT: | Fr.0.09276 |
|---|---|
| Unit Price with VAT: | Fr.0.10027 |


