


TB1800L-13-F | |
|---|---|
DigiKey Part Number | 31-TB1800L-13-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB1800L-13-F |
Description | THYRISTOR 160V 150A DO-214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 160V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30 A |
Manufacturer Diodes Incorporated | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 1 |
Part Status Active | Capacitance 60pF |
Voltage - Breakover 220V | Mounting Type Surface Mount |
Voltage - Off State 160V | Package / Case DO-214AA, SMB |
Voltage - On State 3.5 V | Supplier Device Package SMB |
Current - Peak Pulse (8/20µs) 150 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.31859 | Fr.955.77 |
| 6,000 | Fr.0.29618 | Fr.1,777.08 |
| 9,000 | Fr.0.28628 | Fr.2,576.52 |
| Unit Price without VAT: | Fr.0.31859 |
|---|---|
| Unit Price with VAT: | Fr.0.34440 |

