2DB1386Q-13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.48000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.48000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4
Unit Price: Fr.0.46000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: Fr.0.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11
Unit Price: Fr.0.76000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 863
Unit Price: Fr.0.37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 146
Unit Price: Fr.0.54000
Datasheet
Bipolar (BJT) Transistor PNP 20 V 5 A 100MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2DB1386Q-13

DigiKey Part Number
2DB1386Q-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2DB1386Q-13
Description
TRANS PNP 20V 5A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 5 A 100MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1 W
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
5 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
20 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
1V @ 100mA, 4A
Supplier Device Package
SOT-89-3
Current - Collector Cutoff (Max)
500nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC869,115Nexperia USA Inc.01727-BC869,115CT-NDFr.0.48000Similar
BC869-16,115Nexperia USA Inc.01727-BC869-16,115CT-NDFr.0.48000Similar
BC869-25,115Nexperia USA Inc.41727-1569-1-NDFr.0.46000Similar
NSS20200LT1Gonsemi0NSS20200LT1GOSCT-NDFr.0.41000Similar
PBSS302PX,115Nexperia USA Inc.111727-3917-1-NDFr.0.76000Similar
Available To Order
Factory Stock: 2,500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.16957Fr.423.93
5,000Fr.0.16195Fr.809.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16957
Unit Price with VAT:Fr.0.18331