Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTB114EC-7-F

DigiKey Part Number
31-DDTB114EC-7-FTR-ND - Tape & Reel (TR)
31-DDTB114EC-7-FCT-ND - Cut Tape (CT)
31-DDTB114EC-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTB114EC-7-F
Description
TRANS PREBIAS PNP 50V SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 50mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 2.5mA, 50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
200 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SOT-23-3
Resistor - Base (R1)
10 kOhms
Base Product Number
Resistor - Emitter Base (R2)
10 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTA114EKAT146Rohm Semiconductor79,580DTA114EKAT146CT-NDFr.0.19000Similar
DTA115EKAT146Rohm Semiconductor36,756DTA115EKAT146CT-NDFr.0.19000Similar
DTA123EKAT146Rohm Semiconductor5,830DTA123EKAT146CT-NDFr.0.21000Similar
DTA124EKAT146Rohm Semiconductor473DTA124EKAT146CT-NDFr.0.19000Similar
DTA143EKAT146Rohm Semiconductor36,176DTA143EKAT146CT-NDFr.0.19000Similar
In-Stock: 1,284
Factory Stock: 207,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.23000Fr.0.23
10Fr.0.13900Fr.1.39
100Fr.0.08670Fr.8.67
500Fr.0.06380Fr.31.90
1,000Fr.0.05638Fr.56.38
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.04692Fr.140.76
6,000Fr.0.04215Fr.252.90
9,000Fr.0.03971Fr.357.39
15,000Fr.0.03697Fr.554.55
21,000Fr.0.03535Fr.742.35
30,000Fr.0.03377Fr.1,013.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.23000
Unit Price with VAT:Fr.0.24863