Zener Diode Array 1 Pair Common Anode 18 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C18-7-F

DigiKey Part Number
AZ23C18-FDITR-ND - Tape & Reel (TR)
AZ23C18-FDICT-ND - Cut Tape (CT)
AZ23C18-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C18-7-F
Description
DIODE ZENER ARRAY 18V SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 18 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Manufacturer
Diodes Incorporated
Impedance (Max) (Zzt)
50 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Anode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
18 V
Supplier Device Package
SOT-23-3
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23C18-E3-08Vishay General Semiconductor - Diodes Division20,791112-AZ23C18-E3-08CT-NDFr.0.41000Direct
In-Stock: 980
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.23000Fr.0.23
10Fr.0.14200Fr.1.42
100Fr.0.08830Fr.8.83
500Fr.0.06500Fr.32.50
1,000Fr.0.05744Fr.57.44
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.04781Fr.143.43
6,000Fr.0.04295Fr.257.70
9,000Fr.0.04046Fr.364.14
15,000Fr.0.03767Fr.565.05
21,000Fr.0.03602Fr.756.42
30,000Fr.0.03441Fr.1,032.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.23000
Unit Price with VAT:Fr.0.24863