Mosfet Array 60V 247mA (Ta) 290mW (Ta) Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002DWS-7

DigiKey Part Number
31-2N7002DWS-7TR-ND - Tape & Reel (TR)
31-2N7002DWS-7CT-ND - Cut Tape (CT)
31-2N7002DWS-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002DWS-7
Description
MOSFET 2N-CH 60V 0.247A SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 247mA (Ta) 290mW (Ta) Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
0.4nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
41pF @ 25V
Part Status
Active
Power - Max
290mW (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60V
Package / Case
6-TSSOP, SC-88, SOT-363
Current - Continuous Drain (Id) @ 25°C
247mA (Ta)
Supplier Device Package
SOT-363
Rds On (Max) @ Id, Vgs
4Ohm @ 500mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N7002KDW_R1_00001Panjit International Inc.4,1723757-2N7002KDW_R1_00001CT-NDFr.0.12000Similar
In-Stock: 2,975
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.33000Fr.0.33
10Fr.0.19900Fr.1.99
100Fr.0.12510Fr.12.51
500Fr.0.09306Fr.46.53
1,000Fr.0.08270Fr.82.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.06950Fr.208.50
6,000Fr.0.06285Fr.377.10
9,000Fr.0.05945Fr.535.05
15,000Fr.0.05564Fr.834.60
21,000Fr.0.05338Fr.1,120.98
30,000Fr.0.05118Fr.1,535.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.33000
Unit Price with VAT:Fr.0.35673