
74AHCT04S14-13 | |
|---|---|
DigiKey Part Number | 31-74AHCT04S14-13TR-ND - Tape & Reel (TR) 31-74AHCT04S14-13CT-ND - Cut Tape (CT) 31-74AHCT04S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT04S14-13 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT04S14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.14000 | Fr.1.40 |
| 25 | Fr.0.12400 | Fr.3.10 |
| 100 | Fr.0.10640 | Fr.10.64 |
| 250 | Fr.0.09796 | Fr.24.49 |
| 500 | Fr.0.09282 | Fr.46.41 |
| 1,000 | Fr.0.08860 | Fr.88.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.08415 | Fr.210.38 |
| 5,000 | Fr.0.08147 | Fr.407.35 |
| 7,500 | Fr.0.08013 | Fr.600.98 |
| 12,500 | Fr.0.07864 | Fr.983.00 |
| 17,500 | Fr.0.07777 | Fr.1,360.98 |
| 25,000 | Fr.0.07693 | Fr.1,923.25 |
| 62,500 | Fr.0.07513 | Fr.4,695.62 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |

