XOR (Exclusive OR) IC 1 Channel X2-DFN1409-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G86FX4-7

DigiKey Part Number
74AUP1G86FX4-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G86FX4-7
Description
IC GATE XOR 1CH 2-INP DFN1409-6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel X2-DFN1409-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
7.1ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
X2-DFN1409-6
Number of Inputs
2
Package / Case
6-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.09225Fr.461.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09225
Unit Price with VAT:Fr.0.09972