74AUP2G14FZ4-7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 4,950
Unit Price: Fr.0.20000
Datasheet
Inverter IC 2 Channel X2-DFN1410-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G14FZ4-7

DigiKey Part Number
74AUP2G14FZ4-7DITR-ND - Tape & Reel (TR)
74AUP2G14FZ4-7DICT-ND - Cut Tape (CT)
74AUP2G14FZ4-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G14FZ4-7
Description
IC INVERTER 2CH 2-INP DFN1410-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel X2-DFN1410-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.1V ~ 0.88V
Series
Input Logic Level - High
0.6V ~ 2.29V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5.4ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
X2-DFN1410-6
Number of Inputs
2
Package / Case
6-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP2G14GM,132Nexperia USA Inc.4,9501727-74AUP2G14GM,132CT-NDFr.0.20000Direct
Available To Order
Factory Stock: 40,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.15000Fr.0.15
10Fr.0.09800Fr.0.98
25Fr.0.08680Fr.2.17
100Fr.0.07380Fr.7.38
250Fr.0.06760Fr.16.90
500Fr.0.06388Fr.31.94
1,000Fr.0.06081Fr.60.81
2,500Fr.0.05840Fr.146.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.05563Fr.278.15
10,000Fr.0.05402Fr.540.20
15,000Fr.0.05322Fr.798.30
25,000Fr.0.05233Fr.1,308.25
35,000Fr.0.05181Fr.1,813.35
50,000Fr.0.05131Fr.2,565.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.15000
Unit Price with VAT:Fr.0.16215