
74AVCH1T45FX4-7 | |
|---|---|
DigiKey Part Number | 74AVCH1T45FX4-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVCH1T45FX4-7 |
Description | IC XLTR VL BIDIR X2-DFN1409-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel X2-DFN1409-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1409-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.09262 | Fr.463.10 |
| 10,000 | Fr.0.09017 | Fr.901.70 |
| 15,000 | Fr.0.08894 | Fr.1,334.10 |
| 25,000 | Fr.0.08758 | Fr.2,189.50 |
| 35,000 | Fr.0.08678 | Fr.3,037.30 |
| 50,000 | Fr.0.08601 | Fr.4,300.50 |
| Unit Price without VAT: | Fr.0.09262 |
|---|---|
| Unit Price with VAT: | Fr.0.10012 |














