
74LVC2G125RA3-7 | |
|---|---|
DigiKey Part Number | 74LVC2G125RA3-7DITR-ND - Tape & Reel (TR) 74LVC2G125RA3-7DICT-ND - Cut Tape (CT) 74LVC2G125RA3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G125RA3-7 |
Description | IC BUFFER NON-INVERT 5.5V 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output X2-DFN1210-8 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G125RA3-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | X2-DFN1210-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.07900 | Fr.0.79 |
| 25 | Fr.0.06960 | Fr.1.74 |
| 100 | Fr.0.05870 | Fr.5.87 |
| 250 | Fr.0.05364 | Fr.13.41 |
| 500 | Fr.0.05058 | Fr.25.29 |
| 1,000 | Fr.0.04805 | Fr.48.05 |
| 2,500 | Fr.0.04553 | Fr.113.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04377 | Fr.218.85 |
| 10,000 | Fr.0.04245 | Fr.424.50 |
| 15,000 | Fr.0.04179 | Fr.626.85 |
| 25,000 | Fr.0.04106 | Fr.1,026.50 |
| 35,000 | Fr.0.04063 | Fr.1,422.05 |
| 50,000 | Fr.0.04022 | Fr.2,011.00 |
| 125,000 | Fr.0.03933 | Fr.4,916.25 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

