
ADTC144VCAQ-13 | |
|---|---|
DigiKey Part Number | 31-ADTC144VCAQ-13TR-ND - Tape & Reel (TR) 31-ADTC144VCAQ-13CT-ND - Cut Tape (CT) 31-ADTC144VCAQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTC144VCAQ-13 |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 310 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 |
| 10 | Fr.0.15300 | Fr.1.53 |
| 100 | Fr.0.09540 | Fr.9.54 |
| 500 | Fr.0.07052 | Fr.35.26 |
| 1,000 | Fr.0.06243 | Fr.62.43 |
| 2,000 | Fr.0.05562 | Fr.111.24 |
| 5,000 | Fr.0.04822 | Fr.241.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.04365 | Fr.436.50 |
| 20,000 | Fr.0.03980 | Fr.796.00 |
| 30,000 | Fr.0.03783 | Fr.1,134.90 |
| 50,000 | Fr.0.03563 | Fr.1,781.50 |
| 70,000 | Fr.0.03432 | Fr.2,402.40 |
| 100,000 | Fr.0.03305 | Fr.3,305.00 |
| 250,000 | Fr.0.03130 | Fr.7,825.00 |
| Unit Price without VAT: | Fr.0.25000 |
|---|---|
| Unit Price with VAT: | Fr.0.27025 |

