MFR Recommended

AH3372-W-7 | |
|---|---|
DigiKey Part Number | 31-AH3372-W-7TR-ND - Tape & Reel (TR) 31-AH3372-W-7CT-ND - Cut Tape (CT) 31-AH3372-W-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3372-W-7 |
Description | MAGNETIC SWITCH UNIPOLAR SC59 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SC-59-3 |
Category | Voltage - Supply 3V ~ 28V |
Mfr | Current - Supply (Max) 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 55mA |
Part Status Obsolete | Output Type Open Drain |
Function Unipolar Switch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SC-59-3 |
Sensing Range 3mT Trip, 2mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AH3322-W-7 | Diodes Incorporated | 1,975 | 31-AH3322-W-7-ND | Fr.0.30000 | MFR Recommended |


