LED Driver IC 1 Output Linear Dimming SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL8400SE-7

DigiKey Part Number
AL8400SE-7DITR-ND - Tape & Reel (TR)
AL8400SE-7DICT-ND - Cut Tape (CT)
AL8400SE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL8400SE-7
Description
IC LED DRIVER LINEAR SOT353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming SOT-353
Datasheet
 Datasheet
EDA/CAD Models
AL8400SE-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
18V
Manufacturer
Diodes Incorporated
Voltage - Output
0.2V ~ 18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Signage
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Linear
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Outputs
1
Supplier Device Package
SOT-353
Voltage - Supply (Min)
2.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,965
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.48000Fr.0.48
10Fr.0.34200Fr.3.42
25Fr.0.30640Fr.7.66
100Fr.0.26730Fr.26.73
250Fr.0.24864Fr.62.16
500Fr.0.23738Fr.118.69
1,000Fr.0.22811Fr.228.11
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.21665Fr.649.95
6,000Fr.0.21105Fr.1,266.30
9,000Fr.0.20824Fr.1,874.16
15,000Fr.0.20513Fr.3,076.95
21,000Fr.0.20332Fr.4,269.72
30,000Fr.0.20157Fr.6,047.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.48000
Unit Price with VAT:Fr.0.51888