AL9910A-5SP-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AL9910A-5SP-13
AL9910A-5SP-13

AL8822SP-13

DigiKey Part Number
AL8822SP-13DITR-ND - Tape & Reel (TR)
AL8822SP-13DICT-ND - Cut Tape (CT)
AL8822SP-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL8822SP-13
Description
IC LED DRIVER OFFL 2A 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Up (Boost) Dimming 2A 8-SO-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
36V
Voltage - Output
-
Current - Output / Channel
2A
Frequency
1MHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SO-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,355
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.21300Fr.2.13
25Fr.0.18920Fr.4.73
100Fr.0.16350Fr.16.35
250Fr.0.15120Fr.37.80
500Fr.0.14382Fr.71.91
1,000Fr.0.13773Fr.137.73
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.13130Fr.328.25
5,000Fr.0.12742Fr.637.10
7,500Fr.0.12548Fr.941.10
12,500Fr.0.12333Fr.1,541.62
17,500Fr.0.12207Fr.2,136.22
25,000Fr.0.12086Fr.3,021.50
62,500Fr.0.11826Fr.7,391.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430