Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP1084T18L-U

DigiKey Part Number
AP1084T18L-UDI-ND
Manufacturer
Manufacturer Product Number
AP1084T18L-U
Description
IC REG LINEAR 1.8V 5A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
AP1084T18L-U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.4V @ 5A
Mfr
Current - Output
Packaging
Tube
Current - Quiescent (Iq)
10 mA
Part Status
Discontinued at DigiKey
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
0°C ~ 125°C (TJ)
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
12V
Supplier Device Package
TO-220-3
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC39500-1.8WTMicrochip Technology64MIC39500-1.8WT-NDFr.6.32000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Alternate Purchasing Options

343In Stock
Purchasing Option