ZXMC3AM832TA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 18,690
Unit Price: Fr.1.26000
Datasheet
8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMC3AM832TA

DigiKey Part Number
ZXMC3AM832TATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXMC3AM832TA
Description
MOSFET N/P-CH 30V 2.9A/2.1A 8MLP
Customer Reference
Detailed Description
Mosfet Array 30V 2.9A, 2.1A 1.7W Surface Mount 8-MLP (3x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
2.9A, 2.1A
Rds On (Max) @ Id, Vgs
120mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
3.9nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
190pF @ 25V
Power - Max
1.7W
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-MLP (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes