


AP130-15YL-13 | |
|---|---|
DigiKey Part Number | AP130-15YLDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AP130-15YL-13 |
Description | IC REG LINEAR 1.5V 300MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 58dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.65000 | Fr.0.65 |
| 10 | Fr.0.54700 | Fr.5.47 |
| 25 | Fr.0.51240 | Fr.12.81 |
| Unit Price without VAT: | Fr.0.65000 |
|---|---|
| Unit Price with VAT: | Fr.0.70265 |

