Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1510SG-13

DigiKey Part Number
31-AP1510SG-13TR-ND - Tape & Reel (TR)
31-AP1510SG-13CT-ND - Cut Tape (CT)
31-AP1510SG-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP1510SG-13
Description
IC REG BUCK ADJ 3A 8SOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
AP1510SG-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
23V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
300kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-25°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOP
Voltage - Input (Min)
3.6V
Base Product Number
Voltage - Input (Max)
23V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,644
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.90000Fr.2.90
10Fr.2.18400Fr.21.84
25Fr.2.00560Fr.50.14
100Fr.1.80890Fr.180.89
250Fr.1.71516Fr.428.79
500Fr.1.69960Fr.849.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.1.56300Fr.3,907.50
5,000Fr.1.53340Fr.7,667.00
Manufacturers Standard Package
Unit Price without VAT:Fr.2.90000
Unit Price with VAT:Fr.3.13490