Parametric Equivalent



AP2125N-2.8TRG1 | |
|---|---|
DigiKey Part Number | 31-AP2125N-2.8TRG1TR-ND - Tape & Reel (TR) 31-AP2125N-2.8TRG1CT-ND - Cut Tape (CT) 31-AP2125N-2.8TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2125N-2.8TRG1 |
Description | IC REG LINEAR 2.8V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2125N-2.8TRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB (100Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.05442 | Fr.163.26 |
| 6,000 | Fr.0.05263 | Fr.315.78 |
| 9,000 | Fr.0.05173 | Fr.465.57 |
| 15,000 | Fr.0.05074 | Fr.761.10 |
| 21,000 | Fr.0.05016 | Fr.1,053.36 |
| 30,000 | Fr.0.04960 | Fr.1,488.00 |
| 75,000 | Fr.0.04840 | Fr.3,630.00 |
| 150,000 | Fr.0.04767 | Fr.7,150.50 |
| Unit Price without VAT: | Fr.0.05442 |
|---|---|
| Unit Price with VAT: | Fr.0.05883 |


