



AP2139AK-3.0TRG1 | |
|---|---|
DigiKey Part Number | AP2139AK-3.0TRG1DITR-ND - Tape & Reel (TR) AP2139AK-3.0TRG1DICT-ND - Cut Tape (CT) AP2139AK-3.0TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2139AK-3.0TRG1 |
Description | IC REG LINEAR 3V 250MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Last Time Buy | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.7V @ 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7354D-30W5-7 | Diodes Incorporated | 6,623 | AP7354D-30W5-7DICT-ND | Fr.0.30000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.16100 | Fr.1.61 |
| 25 | Fr.0.14280 | Fr.3.57 |
| 100 | Fr.0.12270 | Fr.12.27 |
| 250 | Fr.0.11316 | Fr.28.29 |
| 500 | Fr.0.10740 | Fr.53.70 |
| 1,000 | Fr.0.10266 | Fr.102.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.10173 | Fr.305.19 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

