


AP2202K-2.6TRE1 | |
|---|---|
DigiKey Part Number | 31-AP2202K-2.6TRE1TR-ND - Tape & Reel (TR) 31-AP2202K-2.6TRE1CT-ND - Cut Tape (CT) 31-AP2202K-2.6TRE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2202K-2.6TRE1 |
Description | IC REG LINEAR 2.6V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | 2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 75dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.10900 | Fr.1.09 |
| 25 | Fr.0.09560 | Fr.2.39 |
| 100 | Fr.0.08140 | Fr.8.14 |
| 250 | Fr.0.07472 | Fr.18.68 |
| 500 | Fr.0.07066 | Fr.35.33 |
| 1,000 | Fr.0.06730 | Fr.67.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.06317 | Fr.189.51 |
| 6,000 | Fr.0.06114 | Fr.366.84 |
| 9,000 | Fr.0.06013 | Fr.541.17 |
| 15,000 | Fr.0.05900 | Fr.885.00 |
| 21,000 | Fr.0.05834 | Fr.1,225.14 |
| 30,000 | Fr.0.05771 | Fr.1,731.30 |
| 75,000 | Fr.0.05635 | Fr.4,226.25 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

