AP3105VKTR-G1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 22,537
Unit Price: Fr.0.36000
Datasheet
Converter Offline Flyback Topology 65kHz SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP3105VKTR-G1

DigiKey Part Number
31-AP3105VKTR-G1TR-ND - Tape & Reel (TR)
31-AP3105VKTR-G1CT-ND - Cut Tape (CT)
31-AP3105VKTR-G1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP3105VKTR-G1
Description
IC OFFLINE SW FLYBACK SOT23-6
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
75%
Manufacturer
Diodes Incorporated
Frequency - Switching
65kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
SOT-23-6
Internal Switch(s)
No
Supplier Device Package
SOT-23-6
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Start Up
15.5 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
10V ~ 25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP3304AW6-7Diodes Incorporated22,53731-AP3304AW6-7CT-NDFr.0.36000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes