DT2042-04SOQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT2042-04SOQ-7
DT2042-04SOQ-7

AP31251W6-7

DigiKey Part Number
31-AP31251W6-7TR-ND - Tape & Reel (TR)
31-AP31251W6-7CT-ND - Cut Tape (CT)
31-AP31251W6-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP31251W6-7
Description
IC LED DRIVER CTRLR DIM SOT26
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz SOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
7.6 V
Voltage - Supply (Vcc/Vdd)
10V ~ 25V
Duty Cycle
75%
Frequency - Switching
65kHz
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,953
Factory Stock: 12,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
10Fr.0.17700Fr.1.77
25Fr.0.15720Fr.3.93
100Fr.0.13510Fr.13.51
250Fr.0.12472Fr.31.18
500Fr.0.11844Fr.59.22
1,000Fr.0.11326Fr.113.26
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.10687Fr.320.61
6,000Fr.0.10375Fr.622.50
9,000Fr.0.10218Fr.919.62
15,000Fr.0.10044Fr.1,506.60
21,000Fr.0.09943Fr.2,088.03
30,000Fr.0.09845Fr.2,953.50
75,000Fr.0.09635Fr.7,226.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106