


AP3125BKTR-G1 | |
---|---|
DigiKey Part Number | 31-AP3125BKTR-G1TR-ND - Tape & Reel (TR) 31-AP3125BKTR-G1CT-ND - Cut Tape (CT) 31-AP3125BKTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3125BKTR-G1 |
Description | IC OFFLINE SWITCH FLYBACK SOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 15.8 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 25V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.55000 | Fr.0.55 |
10 | Fr.0.39200 | Fr.3.92 |
25 | Fr.0.35200 | Fr.8.80 |
100 | Fr.0.30800 | Fr.30.80 |
250 | Fr.0.28696 | Fr.71.74 |
500 | Fr.0.27426 | Fr.137.13 |
1,000 | Fr.0.26380 | Fr.263.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.25089 | Fr.752.67 |
6,000 | Fr.0.24457 | Fr.1,467.42 |
9,000 | Fr.0.24141 | Fr.2,172.69 |
15,000 | Fr.0.23790 | Fr.3,568.50 |
21,000 | Fr.0.23585 | Fr.4,952.85 |
30,000 | Fr.0.23388 | Fr.7,016.40 |
Unit Price without VAT: | Fr.0.55000 |
---|---|
Unit Price with VAT: | Fr.0.59455 |