DT2042-04SOQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT2042-04SOQ-7
DT2042-04SOQ-7

AP31261KTR-G1

DigiKey Part Number
AP31261KTR-G1DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP31261KTR-G1
Description
IC OFFLINE SWITCH FLYBACK SOT26
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz SOT-26
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
15.8 V
Voltage - Supply (Vcc/Vdd)
10V ~ 25V
Duty Cycle
75%
Frequency - Switching
65kHz
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.21934Fr.658.02
6,000Fr.0.20422Fr.1,225.32
9,000Fr.0.19659Fr.1,769.31
15,000Fr.0.18808Fr.2,821.20
21,000Fr.0.18308Fr.3,844.68
30,000Fr.0.17825Fr.5,347.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.21934
Unit Price with VAT:Fr.0.23711